Christmas Opening Hours and Delivery Dates here
Brüder Mannesmann M12545 Impact Driver 1-Speed 1100W High Power

Image Representative of Range

Brüder Mannesmann M12545 Impact Driver 1-Speed 1100W High Power

Order Code:

11-5349

Brand: Bruder Mannesmann MPN: M12545 EAN-13: 4003315710370
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Brüder Mannesmann M12545 is a powerful impact driver with an impressive 1100 W motor. This 1-speed impact driver is ideal for heavy-duty tasks such as driving large screws and bolts into tough materials. It is a reliable power tool suitable for both professional and DIY applications.
Type Impact driver
Power 1100W
Chuck Size 1,5 - 13 mm
Blow count (max.) 48000 /min
Idle speed 0 - 2800 U/min
Rotational speed range 0 - 2800 U/min
Tool Holder Key-type drill chuck
Transmission type 1-speed

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot