Christmas Opening Hours and Delivery Dates here
Brüder Mannesmann M10956 Workshop Side Cutter 150mm Ideal for Precision

Image Representative of Range

Brüder Mannesmann M10956 Workshop Side Cutter 150mm Ideal for Precision

Order Code:

11-5340

Brand: Bruder Mannesmann MPN: M10956 EAN-13: 4003315699811
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
139 available to back orderBack-order availability date - 11/01/2026

Brüder Mannesmann's M10956 Workshop Side Cutter is a 150 mm tool designed for precise cutting tasks. Its robust build makes it ideal for slicing through cables and wires with ease. This side cutter is a handy tool for electricians and general workshop use.
Type Side cutter
Length 150mm
Misc Attribute 1 Side cutter
Misc Attribute 2 10956
Range of use Workshop
Wire hardness (max.) soft wire 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot