Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M10603 VDE Telecom Pliers 160mm 1 Piece

Order Code:

02-2035

Brand: Bruder Mannesmann MPN: M10603 EAN-13: 4003315711971
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

Brüder Mannesmann M10603 Telecom pliers are 160 mm long, featuring robust and precise grips with soldering tip thongs. Designed for telecommunications work, they provide efficient cutting and handling of wiring and small components. Ideal for professionals, these pliers ensure reliability and accuracy in electrical and telecom projects.
Type Telecom pliers
Length 160mm
Material Chromium-vanadium steel
Range of use VDE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot