Christmas Opening Hours and Delivery Dates here
Brüder Mannesmann M 413-40 Padlock 38mm Keyed-Different Gold Yellow

Image Representative of Range

Brüder Mannesmann M 413-40 Padlock 38mm Keyed-Different Gold Yellow

Order Code:

11-5288

Brand: Bruder Mannesmann MPN: M 413-40 EAN-13: 4003315041306
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,031 available to back order3 due on 21/01/2026

The Brüder Mannesmann M 413-40 Padlock is a 38 mm keyed-different lock designed for theft protection. This gold yellow padlock is ideal for securing postboxes and other personal belongings. Its durable construction offers reliable security for everyday use.
Type Padlock
Body Width 38mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 38 mm x 30 mm
Height 30mm
Locking Mechanism Key
Shackle inside height 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot