Easter Opening Hours and Delivery Dates here

Boxexpert BXPPABSB350500190-F01 Fleet Bracket ABS Black 190x350x500mm

Order Code:

08-6452

Brand: Boxexpert MPN: BXPPABSB350500190-F01 EAN-13: 4260543453152
Qty Unit Price (Inc VAT)
1+ £89.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 16 despatched in 4 working days

The Boxexpert BXPPABSB350500190-F01 fitting bracket is made from ABS plastic and comes in black. Measuring 190 x 350 x 500 mm, it is designed for secure installations. Typical applications include supporting structures in construction or mounting equipment securely.
Type Fitting bracket
Material ABS plastic
Protection Rating Not Specified
Colour Black
Dimensions (L x W x H) 190 x 350 x 500 mm
Enclosure Height 500mm
Enclosure Length 190mm
Enclosure Width 350mm
Halogen-free Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot