Christmas Opening Hours and Delivery Dates here

Boxexpert BXPPABSB200300130-F01 Fleet Fitting Bracket ABS Black 1piece

Order Code:

08-6448

Brand: Boxexpert MPN: BXPPABSB200300130-F01 EAN-13: 4260543452018
Qty Unit Price (Inc VAT)
1+ £40.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 12/01/2026

The Boxexpert BXPPABSB200300130-F01 fitting bracket is made from durable ABS plastic and comes in a black finish. Measuring 130 x 200 x 300 mm, it is designed for secure mounting applications. This versatile product is typically used in various construction or assembly projects.
Type Fitting bracket
Material ABS plastic
Colour Black
Dimensions (L x W x H) 130 x 200 x 300 mm
Halogen-free Yes
Height 300mm
Length 130mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot