Easter Opening Hours and Delivery Dates here

Bourns PTV111-3415A-B103 Single turn rotary pot 0.05 W 10 kΩ 1 piece

Order Code:

15-9976

Brand: Bourns MPN: PTV111-3415A-B103 EAN-13: 2050009630942
Qty Unit Price (Inc VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
789 in stock, despatched in 4 working days

Bourns PTV111-3415A-B103 is a single turn rotary potentiometer designed for precision in controlling electrical resistance in a variety of circuit applications. This durable component offers a resistance of 10 kO and can handle a power rating of 0.05 watts, making it suitable for low-power applications where space and efficiency are critical. The rotary pot features a compact design that facilitates easy integration into electronic devices, ideal for adjusting settings in audio equipment, instrumentation, and control systems. Engineered with reliability in mind, the Bourns PTV111-3415A-B103 ensures consistent performance across its operational lifespan, serving as an essential element in tuning and calibration tasks. This slide potentiometer is also known for its smooth adjustment capabilities, enhancing user control in numerous engineering projects.
Type PTV111-3415A-B103
Resistance 10kΩ
No of Turns 1
Power Rating 0.05W
Axle Diameter 6mm
Connection Solder pins
Content 1
Cross Section 2.5mm
Length 12mm
Maximum Temperature 50°C
Mechanical Angle 300°
Minimum Temperature -10°C
Product Type Single turn rotary pot
Resistance characteristic linear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot