Easter Opening Hours and Delivery Dates here

Bourns 91R1A-R22-B15L Rotary Potentiometer Plastic Film 1W 10kΩ

Order Code:

15-9961

Brand: Bourns MPN: 91R1A-R22-B15L EAN-13: 2050009632045
Qty Was Unit Price (Inc VAT)
1+ £7.70 £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched in 4 working days

Bourns 91R1A-R22-B15L rotary potentiometer is a precision-engineered component designed for smooth and reliable operation. This potentiometer employs a robust plastic film for durability and features a power rating of 1 watt, with a resistance value of 10 kO, making it suitable for a wide range of electronic applications. Engineers commonly utilise this component in circuit designs needing variable resistance, such as audio mixing consoles, instrumentation panels, and other control systems where precise resistance adjustments are necessary. Its slide-type configuration ensures user-friendly integration into complex assemblies, facilitating ease of adjustment and maintenance. The 91R1A-R22-B15L is valued for its consistency and longevity in demanding environments, making it a preferred choice among professionals.
Type 91R1A-R22-B15L
Resistance 10kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6mm
Connection Solder pins
Content 1
Dimensions (L x W) 15.88 mm x 17.45 mm
Electrical Angle 240°
Length 15.88mm
Maximum Temperature 125°C
Mechanical Angle 300°
Minimum Temperature -40°C
Product Type Plastic film pot
Resistance characteristic linear
Width 17.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot