Easter Opening Hours and Delivery Dates here

Bourns 4608X-102-271Lf Resistor Ladder 270Ω Sip 8 Radial Lead 0.3 W

Order Code:

15-2615

Brand: Bourns MPN: 4608X-102-271LF EAN-13: 2050002265547
  • Quickly find another product in this range by Resistance:

    270Ω 1kΩ
Qty Unit Price (Inc VAT)
20+ £0.326
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
69 in stock, despatched in 4 working days

Bourns 4608X-102-271LF is a precision-engineered resistor ladder network designed for accurate and reliable performance in electronic circuits. This resistor array features a total resistance of 270 ohms and is housed in a SIP-8 (Single Inline Package with 8 pins) format, providing a compact solution for integrating multiple resistors in a single package. The device offers a power rating of 0.3 watts and is equipped with radial leads designed for through-hole mounting, making it well-suited for applications that require high-density board designs, such as analogue signal processing or precision voltage division. Its robust construction and dependable electrical characteristics are ideal for use in instrumentation, control systems, and other applications necessitating precise resistance value integration in a minimal footprint.
Type SIP 8
Resistance 270Ω
Power Rating 0.3W
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Product Type Resistor ladder
Temperature Coefficient 100ppm/°C
Tolerance ± 2%
Width 2.49mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot