Easter Opening Hours and Delivery Dates here

Bourns 3296Z-1-503LF 3296Z-1 cermet trimmer linear 0.5 W 50 kΩ 9° 1 pc

Order Code:

13-7905

Brand: Bourns MPN: 3296Z-1-503LF EAN-13: 2050009629878
Qty Unit Price (Inc VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

Bourns 3296Z-1-503LF, also known by the alternate description 2996234, is a precision cermet trimmer resistor widely used in electronic applications. This component features a linear adjustment characteristic and a maximum power rating of 0.5 watts, with a resistance value of 50 kilo-ohms, making it suitable for fine-tuning circuits where stability and accuracy are paramount. The trimmer's rotational range of 9 degrees allows for precise control, and its compact design supports high-density circuit boards. Commonly employed in calibration of instruments, signal processing, and other applications requiring adjustable resistance, this Bourns model is designed for reliability and longevity in demanding environments.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Maximum Temperature 125°C
Minimum Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot