Easter Opening Hours and Delivery Dates here

Bourns 3266X-1-104LF Cermet trimmer linear 0.25W 100kΩ 4320° 1pc

Order Code:

13-7873

Brand: Bourns MPN: 3266X-1-104LF EAN-13: 2050009628536
Qty Unit Price (Inc VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 in stock, despatched in 4 working days

Bourns 3266X-1-104LF Cermet trimmer linear is , also known by the alternate description 2996165 - Bourns 3266X-1-104LF. This precision trimmer potentiometer offers a resistance of 100kO, with a robust power rating of 0.25 watts, suitable for fine-tuning within electronic circuits. Featuring a 4320° adjustment rotation, it allows for precise control and stability in various applications. Commonly utilised in tuning circuits, instrumentation adjustment, and calibration tasks, this trimmer is designed to provide reliable performance in settings where accuracy and long-term resistance stability are critical.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Maximum Temperature 125°C
Minimum Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot