Christmas Opening Hours and Delivery Dates here

Bourns 3266W-1-502LF 5K 10% Potentiometer Top Cermet Trimming 0.25"

Order Code:

68-0215

Brand: Bourns MPN: 3266W-1-502LF

Discontinued


This top adjustable 5k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266W series
Resistance 5kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Trustpilot