Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3223W-1-104 100k 3223W 3mm 11-turn SMD Trimmer Pot
Image Representative of Range

Bourns 3223W-1-104 100k 3223W 3mm 11-turn SMD Trimmer Pot

Order Code:  

68-1930

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3223W-1-104  Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
50+ £2.60
100+ £2.45
250+ £2.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/06/2024

Surface mounting 100k 3mm 20% 125mW square 11-turn cermet trimmer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush adjustment screw
  • Standard footprint
  • Top adjust
  • Bourns 3223W series
Mounting Style Surface mount
Resistance 100kΩ
Adjustment Type Top
Number of Turns 11
Power Rating 0.125W
Pitch N/A
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review