Christmas Opening Hours and Delivery Dates here
Bostitch GFN-1664KU Cordless 16 Gauge Finish Nailer 64mm

Bostitch GFN-1664KU Cordless 16 Gauge Finish Nailer 64mm

Order Code:

84-5298

Brand: Bostitch MPN: GFN1664K-U EAN-13: 5902013942153
  • Country of Origin:
  • View All

Discontinued


This cordless 16 gauge finish nailer 64mm from Bostitch is a lightweight and portable tool designed for efficiency and convenience, making it ideal for precision finish work, including shoe, crown and cove molding, baseboard, chair rails, cabinetry, furniture, door jambs, door casings, panelling and stair assemblies.

Manufactured to a high standard and compatible with 25-64mm 16-gauge straight finishing nails, minimising wood splitting without predrilling, while securely fastening even small and fragile pieces without denting and scratching their surfaces.

Elsewhere, the lithium-ion power battery provides cordless convenience, eliminating messy cords and noisy compressors. The battery also completes a full charge in an hour, ensuring continuity in your work.


  • Magazine capacity: 100 (max)
  • Working ambient temperature: 0-40°C
  • Charging time: 60mins
  • Charging voltage: 3.6V
  • Charging current: 1.5A
  • Fuel cell: 30ml
  • 260 × 278 × 85mm (L x W x H)
  • Weight: 1.68kg
  • Compatible with nails: 3mm head, 25-64mm nail length, 1.6mm diameter
  • Manufacturer's part GFN-1664KU

Trustpilot