Christmas Opening Hours and Delivery Dates here

Bosch DIY 06019J2272 GDX 18V-200 Professional Impact Driver/Wrench 18V 2 x 5.0Ah

Order Code:

68-4990

Brand: Bosch DIY MPN: 06019J2272 EAN-13: 4059952603582
Qty Unit Price (Ex VAT)
1+ £331.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GDX 18V-200 Professional Impact Driver/Wrench combines brushless power, a compact design and a 2-in-1 tool holder for highest flexibility. Its unique 2-in-1 tool holder with 1/4in internal hex and 1/2in square drive makes it versatile and ideal for the widest range of applications. A variable speed trigger provides better control over speed and torque.

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long life. The ideal choice for tightening and removing screws, when working in metal sheet, metal or wood. It also features a handy LED work light, ideal when working in confined spaces and a belt clip.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/4in Hex Uni, 1/2in Square.
No Load Speed: 0-3,400/min.
Impact Rate: 0-4,000/bpm.
Max. Torque: 200Nm.
Max. Breakaway Torque: 350Nm.
Max. Screw Diameter: M6 – M16.
Weight: 1.2kg excl. battery.


Type Impact Drivers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot