Bosch 2609255606 Hole Saw HSS-BiM 35mm One-piece Construction with Centre Drill

Order Code:

61-1064

Brand: Bosch MPN: 2609255606 EAN-13: 3165140385428
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals,iron and steel, acrylic, wood and plastic.
  • Drill hole diameter: 35mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255606

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot