Christmas Opening Hours and Delivery Dates here
Bosch 2608901692 Expert M480 Drywall Sander Mesh Disc Grit 180 10 pieces

Image Representative of Range

Bosch 2608901692 Expert M480 Drywall Sander Mesh Disc Grit 180 10 pieces

Order Code:

02-0100

Brand: Bosch MPN: 2608901692 EAN-13: 4059952644486
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Bosch 2608901692 drywall sander mesh sanding disc is a set of 10 pieces, ideal for drywall sanding applications. Each disc measures 107 mm by 115 mm and features a grit size of 180, offering efficient material removal and smooth finishes. These sanding discs are commonly used in construction and renovation projects to prepare surfaces for painting or finishing.
Type Drywall sander mesh sanding disc
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm
Grit 180

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot