Christmas Opening Hours and Delivery Dates here

Bosch 2608901648 Multi-purpose Sandpaper 80 Grit 93x102mm 50pieces Hook and Loop

Order Code:

02-0068

Brand: Bosch MPN: 2608901648 EAN-13: 4059952635989
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch offers the 2608901648 Multi-purpose sandpaper, gritty and robust for versatile grinding applications. With a grit size of 80 and dimensions of 93 mm x 102 mm, this sandpaper is perfect for smoothing surfaces and removing old finishes. Sold in packs of 50, it is ideal for both professional and DIY projects, ensuring effective performance on various materials.
Type Multi-purpose sandpaper
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm
Grit 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot