Christmas Opening Hours and Delivery Dates here

Bosch 2608901644 Multi-purpose Sandpaper 50pieces 150x100mm Grit 180 Velcro

Order Code:

02-0064

Brand: Bosch MPN: 2608901644 EAN-13: 4059952635941
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

The Bosch 2608901644 Multi-purpose sandpaper features grit size 180, making it suitable for fine sanding tasks. Each pack contains 50 sheets, sized at 150 mm x 100 mm, ideal for hand sanding and use with sanding blocks. This versatile sandpaper is perfect for wood, paint, and varnish surfaces, commonly used in DIY projects and professional settings.
Type Multi-purpose sandpaper
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm
Grit 180

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot