Christmas Opening Hours and Delivery Dates here

Bosch 2608901642 Sandpaper 50 pieces Grit 80 150x100mm Fast Hook and Loop Attach

Order Code:

02-0062

Brand: Bosch MPN: 2608901642 EAN-13: 4059952635927
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 12/01/2026

Bosch offers the 2608901642 Multi-purpose sandpaper, with a grit size of 80 and dimensions of 150 mm x 100 mm in each sheet. This pack contains 50 pieces, suitable for various grinding and smoothing applications on multiple surfaces. Ideal for both professional and DIY projects, it enhances the efficiency of grinding equipment and ensures a smooth finish.
Type Multi-purpose sandpaper
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm
Grit 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot