Christmas Opening Hours and Delivery Dates here

Bosch 2608901192 Expert Carbide Multi Wheel 115mm Cutting Disc X-LOCK

Order Code:

01-9937

Brand: Bosch MPN: 2608901192 EAN-13: 4059952567501
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Bosch EXPERT Carbide Multi Wheel X-LOCK is a 115 mm cutting disc designed for a wide range of cutting applications. It features a durable carbide construction, providing long-lasting performance and efficient cutting of various materials. The disc is ideal for use with X-LOCK angle grinders, offering fast and tool-free disc changes.
Type Cutting disc (straight)
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot