Christmas Opening Hours and Delivery Dates here

Bosch 2608900884 EXPERT C470 Sander Paper Grit 320 133x80mm 10pieces Velcro

Order Code:

01-9859

Brand: Bosch MPN: 2608900884 EAN-13: 4059952542225
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 14/01/2026

Bosch presents the EXPERT C470 sander paper, ideal for precision grinding and sanding tasks. This product features a grit size of 320 and measures 133 mm by 80 mm, optimising it for fine smoothing applications. Supplied as a pack of 10 pieces, it serves perfectly for professional and DIY woodworking projects.
Type Sander paper
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm
Grit 320

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot