Christmas Opening Hours and Delivery Dates here

Bosch 2608900872 Expert C470 Sander Paper 320 Grit 230x93mm 10 pieces Velcro

Order Code:

01-9848

Brand: Bosch MPN: 2608900872 EAN-13: 4059952542102
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Bosch provides the EXPERT C470 sanding paper set, consisting of ten pieces with dimensions 230 mm by 93 mm and grit size 320. Designed with punched holes, this sanding paper ensures efficient dust extraction during use. Ideal for fine surface preparation and finishing tasks in woodworking and metalworking applications.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 320

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot