Christmas Opening Hours and Delivery Dates here

Bosch 2608900859 EXPERT C470 Sander Paper 400 Grit 230x93mm 10 pcs Hook and Loop

Order Code:

01-9835

Brand: Bosch MPN: 2608900859 EAN-13: 4059952541976
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Bosch EXPERT C470 Sander paper is a high-quality grinding disc designed for precision sanding applications. It features a grit size of 400 and measures 230 mm by 93 mm, making it suitable for detailed and fine sanding tasks. Ideal for professional woodworking or DIY projects, this pack includes ten pieces of durable, punched sander paper for efficient dust extraction.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 400

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot