Christmas Opening Hours and Delivery Dates here

Bosch 2608900854 Expert C470 Sander Paper 60 Grit 230x93mm 10 pcs Hook and Loop

Order Code:

01-9830

Brand: Bosch MPN: 2608900854 EAN-13: 4059952541921
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/01/2026

The Bosch EXPERT C470 2608900854 is sander paper with a grit size of 60, designed for efficient grinding and smoothing tasks. Each package contains 10 pieces, measuring 230 mm by 93 mm, suitable for use with compatible sanders. Ideal for woodworking and surface preparation, it provides reliable performance for both professional and DIY applications.
Type Sander paper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot