Bosch 2608900670 EXPERT MultiMaterial X-LOCK 125mm Diamond Disc

Order Code:

01-9707

Brand: Bosch MPN: 2608900670 EAN-13: 4059952540054
  • Country of Origin: South Korea
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £45.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Bosch 2608900670 is an EXPERT MultiMaterial X-LOCK diamond cutting disc, designed for durability and efficiency. With a diameter of 125 mm and a bore diameter of 22.23 mm, this cutting disc is ideal for cutting through stone, concrete, and brick. Typically used in construction and renovation projects, it offers precise cutting for various heavy-duty materials.
Type Diamond cutting disc
Diameter 125mm
Thickness 2.4mm
Bore Ø 22.23mm
Dim (Ø) 125 mm
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot