Christmas Opening Hours and Delivery Dates here

Bosch 2608900590 Expert HEX-9 Tile Drill Bit 6mm Lasts 10x Longer

Order Code:

01-9662

Brand: Bosch MPN: 2608900590 EAN-13: 6949509232427
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Bosch EXPERT HEX-9 HardCeramic is a 6 mm tile drill bit designed for precise drilling in ceramics. This durable bit has a total length of 90 mm and features a hex shank for secure attachment. It is ideal for both DIY enthusiasts and professionals working on bathroom or kitchen installations.
Type Tile drill bit
Diameter 6mm
Overall Length 90mm
Tool Holder Hex shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot