Christmas Opening Hours and Delivery Dates here

Bosch 2608900175 Expert SDS-Plus-7X 10-Piece Hammer Drill Bit 12mm x 265mm

Order Code:

01-9454

Brand: Bosch MPN: 2608900175 EAN-13: 4059952532486
Qty Unit Price (Ex VAT)
1+ £106.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The Bosch EXPERT SDS plus-7X hammer drill bit set includes 10 pieces, each with a total length of 265 mm and a diameter of 12.00 mm. Designed for use on stone, masonry, and brickwork, these drill bits are compatible with SDS-Plus rotary hammer drills. Ideal for heavy-duty drilling applications, they offer reliable performance in demanding construction environments.
Type Hammer drill bit
Diameter 12.00mm
Overall Length 265mm
Material carbide-tipped
Tool Holder SDS-Plus
Working Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot