Bosch 2608900165 Expert SDS plus-7X Hammer Drill Bit 6.5x200x265mm 10-pcs

Standard range
Order Code:

01-9445

Brand: Bosch MPN: 2608900165
Qty Unit Price (Ex VAT)
1+ £97.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

The Bosch EXPERT SDS plus-7X hammer drill bit set includes 10 pieces, each with a 6.50 mm diameter and a total length of 265 mm. Designed for use with SDS-Plus systems, these drill bits are ideal for masonry, stone, and brickwork applications. Built for durability, they provide efficient drilling performance, especially in robust material environments.
Type Hammer drill bit
Drill hole Ø 6.50mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 265mm
Working Length 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot