Bosch 2608900148 Expert SDS plus-7X Hammer Drill Bit 22x550x600mm

Standard range
Order Code:

01-9434

Brand: Bosch MPN: 2608900148
Qty Unit Price (Ex VAT)
1+ £71.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The Bosch EXPERT SDS plus-7X is a 22.00 mm masonry hammer drill bit, suitable for tough materials like stone and brickwork. It features a total length of 600 mm, ideal for deep drilling applications. This high-performance bit is designed for use with SDS-Plus drills.
Type Hammer drill bit
Drill hole Ø 22.00mm
Length 600mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 600mm
Working Length 550mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot