Bosch 2608900123 Expert SDS plus-7X Hammer Drill Bit 14x300x365mm

Standard range
Order Code:

01-9414

Brand: Bosch MPN: 2608900123
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

The Bosch EXPERT SDS plus-7X hammer drill bit is a single piece, 14.00 mm diameter drill bit with a total length of 365 mm. Designed for use with SDS-Plus systems, it is ideal for drilling into stone, masonry, and brickwork. This durable and high-performance bit facilitates efficient, precise drilling operations.
Type Hammer drill bit
Drill hole Ø 14.00mm
Material properties carbide-tipped
Tool holder SDS-Plus
Total length 365mm
Working Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot