Christmas Opening Hours and Delivery Dates here

Bosch 2608621780 Expert R781 Fibre Disc 115mm X-LOCK Ceramic 5 pieces

Order Code:

01-9151

Brand: Bosch MPN: 2608621780 EAN-13: 4059952537054
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Bosch offers the EXPERT R781 abrasive fibre disc, known for its high durability and efficient material removal. Measuring 115 mm in diameter with a 22.23 mm bore, these discs are ideal for metalworking applications such as grinding and polishing. Sold in packs of five, they ensure precision and longevity in professional and DIY projects.
Type Abrasive fibre disc
Diameter 115mm
Bore Ø 22.23mm
Grit 60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot