Christmas Opening Hours and Delivery Dates here

Bosch 2608608X98 C430 Sander Paper 93x230mm 10pieces Grit 40-180

Order Code:

01-8995

Brand: Bosch MPN: 2608608X98 EAN-13: 3165140805810
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

Bosch provides high-quality sander paper in the 2608608X98 model, featuring grit sizes of 40, 80, 120, and 180. Each pack contains 10 pieces, with dimensions of 93 mm x 230 mm, suitable for various sanding tasks. This sander paper is ideal for surface preparation and finishing in woodworking or metalworking applications.
Type Sander paper
Length 230mm
Diameter 93mm
Dim (Ø x L) 93 mm x 230 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot