Bosch 2608608221 Fleece Roll Very Fine 10m x 115mm

Order Code:

60-9596

Brand: Bosch MPN: 2608608221 EAN-13: 3165140583947
  • Country of Origin: United Kingdom
  • View All

Discontinued


The 115mm polishing fleece from Bosch is suitable for creating a fine or medium finish on wood, metals and plastics. Supplied on a roll.


  • Category: Polishing fleece
  • Length: 10m
  • Width: 115mm
  • Manufacturer's part no.: 2607019491
Type Polishing fleece
Size 115mm

Trustpilot