Bosch 2608601763 Diamond Disc 125mm Fast Concrete Grinding Low Vibration 125mm

Order Code:

01-8887

Brand: Bosch MPN: 2608601763 EAN-13: 3165140993487
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch provides this diamond cutting disc with a diameter of 125 mm and bore diameter of 22.23 mm, ideal for precision cutting tasks. It is highly suited for use on hard materials such as tiles, ceramics, and stone. This product, known for its durability and efficiency, is designed to meet the demands of both professional tradespeople and DIY enthusiasts.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Bore Ø 22.33mm
Compatible with (details) Concrete
Thickness 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot