Christmas Opening Hours and Delivery Dates here

Bosch 2608600320 Stone Cutting Disc Flat 115 x 22.2 x 2.5mm

Order Code:

86-2398

Brand: Bosch MPN: 2608600320 EAN-13: 3165140149426
  • Country of Origin: Slovenia
  • View All

Discontinued


Straight stone cutting disc from Bosch for use with angle grinders.


  • 24 grit
  • Wheel diameter 115mm
  • Width 2.5mm
  • Arbour size 22.2mm
  • Flat centre
  • Max. circumferential speed 80m/s
Type Disc
Diameter 115mm
Bore 22.23

Trustpilot