Christmas Opening Hours and Delivery Dates here

Bosch 2608584812 Hole Saw HSS-Co Set 22 to 64mm 6-piece Metal with Power-change

Order Code:

60-5761

Brand: Bosch MPN: 2608584812 EAN-13: 3165140376334
  • Country of Origin:
  • View All

Discontinued


This Bosch electricians hole saw set sheet metal has 6 x hole saws, 1 x Power-change arbor and 2 x centre drills. The saws have an ejector spring to aid the removal of cut material.
  • Drill type: Hole saw set
  • Material (drill bit): HSS bimetal cobalt
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Tool holder: Hex shank

The set contains 22/29,/35/44/51/and 64mm saws. The Imperial equivalent sizes are 7/8/1 1/8/1 3/8/1 3/4/2/and 2 1/2 inches.

Trustpilot