Christmas Opening Hours and Delivery Dates here

Bosch 2608584124 Hole Saw HSS-BiM 70mm Long-life for Standard Arbors

Order Code:

61-1769

Brand: Bosch MPN: 2608584124 EAN-13: 3165140087643
  • Country of Origin: China
  • View All

Discontinued


Bosch HSS bi-metal holesaw for standard adaptors, 70mm, 2 3/4in. Arbors are supplied separately.


  • Drill hole diameter: 70mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584124
Diameter 70
Material HSS
Arbor Included No

Trustpilot