Christmas Opening Hours and Delivery Dates here

Bosch 2608584116 Hole Saw HSS-BiM 48mm Long-life for Standard Arbors

Order Code:

61-1753

Brand: Bosch MPN: 2608584116 EAN-13: 3165140087568
  • Country of Origin: China
  • View All

Discontinued


Bosch HSS bi-metal holesaw for standard adaptors, 48mm, 1 7/8in. Arbors are supplied separately.


  • Drill hole diameter: 48mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584116
Diameter 48
Material HSS
Arbor Included No

Trustpilot