Bosch 2608580862 Hole saw set 9-piece sizes 24 to 52 mm for versatile cutting

Order Code:

13-7566

Brand: Bosch MPN: 2608580862 EAN-13: 3165140644082
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £42.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch 2608580862 is a hole saw set available under the alternate description 2998447 - Bosch Accessories 2608580862. This 9-piece set offers a range of sizes from 24 mm to 52 mm, facilitating versatile cutting applications across various materials such as wood, plastics, and soft metals. Engineered for precision and durability, the set is suitable for both professional and industrial use, providing clean, accurate holes indispensable in tasks like electrical fitting installations, plumbing setups, and carpentry projects. Due to its comprehensive size selection and high-quality construction, the Bosch 2608580862 hole saw set is a reliable choice for engineers seeking efficient tooling solutions.
Type Hole saw set
Material HSS bimetal
Product Type Hole saw set
Working Length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot