Christmas Opening Hours and Delivery Dates here

Bosch 2608580744 Hole Saw TCT Speed Multi Construction 64mm

Order Code:

61-1104

Brand: Bosch MPN: 2608580744 EAN-13: 3165140618588
  • Country of Origin: China
  • View All

Discontinued


Bosch Speed Multi Construction holesaw 64mm, 2 1/2in., for use with a Power-change adaptor.


  • Drill hole diameter: 64mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580744
Diameter 64
Material TCT

Trustpilot