Christmas Opening Hours and Delivery Dates here

Bosch 2608577537 PointTeQ Twist Drill Bit 1-piece For Metal HSS 1/4" Hex

Order Code:

01-8763

Brand: Bosch MPN: 2608577537 EAN-13: 6949509231529
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 15/01/2026

The Bosch 2608577537 PointTeQ is a twist drill bit designed for precise and fast drilling. The bit is suitable for multiple materials, providing versatility in various applications. Bosch manufactures this robust and efficient tool for enhanced durability and performance.
Type Twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot