Christmas Opening Hours and Delivery Dates here

Bosch 2608577534 PointTeQ Twist Drill Bit HSS Hex Shank 1 Piece

Order Code:

01-8760

Brand: Bosch MPN: 2608577534 EAN-13: 6949509231499
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 07/01/2026

Bosch offers the 2608577534 PointTeQ Twist drill bit, a high-quality drill bit designed for precise and fast drilling in metal. Featuring a robust point angle and optimised spiral for reduced wear, it is ideal for a variety of metalwork applications. This versatile drill bit is suitable for use in both DIY projects and professional settings.
Type Twist drill bit
Diameter 8.50mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot