Christmas Opening Hours and Delivery Dates here

Bosch 2608577529 PointTeQ Twist Drill Bit Hex Shank Rapid Metal Drilling

Order Code:

01-8756

Brand: Bosch MPN: 2608577529 EAN-13: 6949509231444
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 11/01/2026

Bosch manufactures the 2608577529 Twist drill bit, part of the PointTeQ line, designed for efficient drilling with reduced friction. This universal twist drill bit features a sharp tip for quick starts and precise drilling into metals, providing durability and long-lasting performance. Typical applications for the drill bit include metalworking and general maintenance tasks where precise hole creation is needed.
Type Twist drill bit
Diameter 6.50mm
Cutting Length 63mm
Overall Length 107mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot