Christmas Opening Hours and Delivery Dates here

Bosch 2608577129 Impact Control Metal Twist Drill 8.5mm Robust & Versatile

Order Code:

01-8698

Brand: Bosch MPN: 2608577129 EAN-13: 3165140872164
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Bosch offers a durable metal twist drill bit, model 2608577129, with a total length of 117 mm and an 8.50 mm diameter, suitable for drilling into steel and sheet metal. This high-performance tool is designed for precision machining applications, making it ideal for both professional and DIY projects. Sold as a single piece, it ensures reliable performance for demanding jobs.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 75mm
Overall Length 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot