Christmas Opening Hours and Delivery Dates here

Bosch 2608000673 Wood Razor Carbide Plane Blade 56x5.5mm 10pieces

Order Code:

01-8564

Brand: Bosch MPN: 2608000673 EAN-13: 3165140934091
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £41.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Bosch manufactures the carbide metal plane blade, with product code 2608000673. This set includes 10 pieces, each with a length of 56 mm and a width of 5.50 mm. The blades are ideal for metalworking, providing durability and precision for demanding applications.
Type Carbide metal plane blade
Dim (L x W) 56 mm x 5.50 mm
Length 56mm
Material Suitability Timber
Width 5.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot