Bosch 2607337306 GBA 18V 8.0Ah ProCore Battery

Extended range
Order Code:

01-8528

Brand: Bosch MPN: 2607337306
Qty Unit Price (Ex VAT)
1+ £180.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 03/04/2025

The Bosch GBA 18 ProCore 2607337306 is a robust power tool battery with 8.0 Ah capacity. It is designed for high-performance applications, ensuring longer run times for power tools. Typical uses include construction and heavy-duty DIY projects requiring reliable and consistent power output.
Type Tool battery
Capacity 8.0Ah
Misc Attribute GBA 18 ProCore
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot