Bosch 1600A01ND0 GBA Mixed Battery & Charger Starter Kit 12V

Order Code:

97-7428

Brand: Bosch MPN: 1600A01ND0 EAN-13: 3165140990226
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Bosch GBA Battery & Charger Starter Kit contains:

1 x 12V GBA Battery 18V 2.0Ah Li-ion.
1 x 12V GBA Battery 18V 4.0Ah Li-ion.

The Bosch GBA 12V Professional Li-ion Battery has a compact design. It has an optimised battery capacity suitable for most 12V power tool applications. Compatible with all Bosch Professional 12V tools and chargers (Professional 12V System).

1 x 12V GAL 12V-40 Professional Fast Charger. Provides a rapid charging speed for all 12V batteries. Charges a 12V 3.0Ah battery from 0 to 80% in only 36 minutes. It also has a modern and compact design. The GAL 12V-40 also features a wall-mounting option.

Compatible with all Bosch Professional 12 V batteries (Professional 12V System).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot