Christmas Opening Hours and Delivery Dates here

Bosch 1600A00X79 Professional Battery 12V 3Ah Li-ion No Self-Discharge

Order Code:

02-1946

Brand: Bosch MPN: 1600A00X79

Discontinued


The Bosch Professional GBA 1600A00X79 tool battery provides reliable 12 V power with a capacity of 3 Ah, powered by lithium-ion technology. Known for its long life, it is suitable for a range of power tools, ensuring optimal performance in professional applications. Bosch Professional designs this battery for durability and efficiency, making it ideal for construction and workshop tasks.
Type Tool battery
Battery Voltage 12 V
Capacity 3Ah
Technology Li-ion
Dim (L x W x H) 51 x 48 x 85 mm
Height 85mm
Length 51mm
Misc Attribute GBA
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Width 48mm

Trustpilot