Christmas Opening Hours and Delivery Dates here

Bosch 1600A01TH7 Professional All-Purpose Pliers 19 mm 1 piece

Order Code:

02-1906

Brand: Bosch MPN: 1600A01TH7 EAN-13: 4059952512549
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Bosch Professional manufactures the 1.600.A01.TH7 all-purpose pliers, known for their durability and versatility. These comb pliers have a 19 mm jaw grip, making them suitable for gripping, bending, and cutting various materials. Typically used in electrical and mechanical tasks, they offer reliable performance for both professional and DIY applications.
Type All-purpose pliers
Height 26mm
Length 19mm
Material Chromium-vanadium steel
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot